Infineon BAR90098L4E6327ZT technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 80V |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAR90098L4E6327ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
