
The BAS16-E6433 from Infineon is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 50uA. The diode's average rectified current is 250mA and its peak non-repetitive surge current is 4.5A. It is packaged in a TO-236-3 case and is available on tape and reel.
Infineon BAS16-E6433 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Forward Current | 250mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 4ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16-E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
