Infineon BAS16SE6327XT technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16SE6327XT to view detailed technical specifications.
No datasheet is available for this part.
