Infineon BAS3005B-02VH6327 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SC |
| Forward Current | 500mA |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3005B-02VH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
