Infineon BAS3007A-RPPE6327 technical specifications.
| Package/Case | TO-253-4 |
| Forward Current | 900mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 350uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3007A-RPPE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
