Infineon BAS3010A-03WE6327 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-323-2 |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 10A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3010A-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
