Infineon BAS316 technical specifications.
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 1.1mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS316 to view detailed technical specifications.
No datasheet is available for this part.