Infineon BAS52-02VH6327 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SOT-323-3 |
| Forward Current | 750mA |
| Height | 0.55mm |
| Length | 0.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS52-02VH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.