Infineon BAS70-05 technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 70mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-05 to view detailed technical specifications.
No datasheet is available for this part.
