Infineon BAS7007WE6327BTSA1 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-343-4 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7007WE6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.