Infineon BAS70E6327BTSA1 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70E6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.