Infineon BAT15-02LSE6433 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-02LSE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
