
The BAT15-03WE6327 is a surface mount diode from Infineon, featuring a TO-253-4 package and a maximum operating temperature range of -55°C to 150°C. It has a maximum current rating of 110mA and a maximum power dissipation of 100mW. The diode is RoHS compliant and lead free, making it suitable for use in lead-free applications. The BAT15-03WE6327 is available in a tape and reel packaging format, with a package quantity of one.
Infineon BAT15-03WE6327 technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 110mA |
| Forward Current | 110mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Output Current | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
