The BAT15-04WH6327 is a surface mount diode from Infineon with a maximum forward current rating of 110mA and a maximum power dissipation of 100mW. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a SOT-323-3 case. The diode is designed for surface mount applications and is available on a tape and reel.
Infineon BAT15-04WH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Forward Current | 110mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-04WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
