
Infineon BAT15-099E6327 technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 110mA |
| Forward Current | 110mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-099E6327 to view detailed technical specifications.
No datasheet is available for this part.
