
Infineon BAT17-04WH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Forward Current | 130mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 1.25uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT17-04WH6327 to view detailed technical specifications.
No datasheet is available for this part.
