
The BAT1805E6327 is a surface mount switch from Infineon, designed for switching applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum reverse voltage of 35V and a maximum reverse current of 200nA. It also has a reverse recovery time of 120ns and a maximum forward current of 100mA. The switch is packaged in a SOT-23 case and is available in quantities of 6000 per reel.
Infineon BAT1805E6327 technical specifications.
| Application(s) | SWITCH |
| Average Rectified Current | 100mA |
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 35V |
| Series | BAT18 |
| Type | Switch |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1805E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.