Infineon BAT1805E6327NTSA1 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1805E6327NTSA1 to view detailed technical specifications.
No datasheet is available for this part.