
The BAT54-03WE6327 is a single diode from Infineon with a maximum operating temperature of 150°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 2uA. The diode's average rectified current is 200mA and its reverse recovery time is 5ns. The device is packaged in a SOD package with dimensions of 0.9mm height, 2.9mm length, and 1.3mm width.
Infineon BAT54-03WE6327 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT54-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
