
Infineon BAT60AE6327 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SOD-323-2 |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT60AE6327 to view detailed technical specifications.
No datasheet is available for this part.
