Infineon BAT6203W technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 20mA |
| Height | 1.05mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT6203W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
