
The BAT63-07WH6327 is a surface mount diode from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 3V and a maximum reverse current of 10uA. The diode is packaged in a SOT-343-4 package and is available in quantities of 3000 on tape and reel. It is not radiation hardened.
Infineon BAT63-07WH6327 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-343-4 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 3V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BAT63 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT63-07WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
