Infineon BAT68E-6327 technical specifications.
| Package/Case | TO-236-3 |
| Forward Current | 130mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Current | 1.2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT68E-6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
