Infineon BAV199 technical specifications.
| Package/Case | SOT |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 0.6us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
