Infineon BAV99B5000 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150nA |
| Max Surge Current | 4.5A |
| Package Quantity | 90000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAV99B5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.