
Infineon BAW101-E6327 technical specifications.
| Package/Case | SOT-143 |
| Forward Current | 500mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 1us |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW101-E6327 to view detailed technical specifications.
No datasheet is available for this part.
