
Infineon BAW56SB6327XT technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-363-6 |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAW56SB6327XT to view detailed technical specifications.
No datasheet is available for this part.
