Infineon BB545E7904 technical specifications.
| Package/Case | SOD-323-2 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB545E7904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.