Infineon BB565E7908T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BB565E7908T to view detailed technical specifications.
No datasheet is available for this part.