Infineon BB639CE7908 technical specifications.
| Capacitance | 36.5pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Series | BB639 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB639CE7908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.