Infineon BB659CE7912XT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB659CE7912XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.