Infineon BB66402VE7902 technical specifications.
| Capacitance | 39pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB66402VE7902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.