Infineon BB689E7903 technical specifications.
| Capacitance | 51pF |
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB689E7903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.