Infineon BB804-SF1E6327 technical specifications.
| Capacitance | 42pF |
| Package/Case | SOT-23-3 |
| Forward Current | 50mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| Series | BB804 |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB804-SF1E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
