
The BB804SF2E6327 diode from Infineon features a capacitance of 42pF and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a lead-free SOT-23-3 package. The diode has a reverse voltage rating of 20V and a minimum operating temperature of -55°C.
Infineon BB804SF2E6327 technical specifications.
| Capacitance | 42pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| Series | BB804 |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB804SF2E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
