Infineon BB804SF3 technical specifications.
| Package/Case | SOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BB804SF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.