Infineon BB814B6327GR1 technical specifications.
| Capacitance | 43pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 20V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB814B6327GR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.