Infineon BB814E6327GR1 technical specifications.
| Package/Case | SOT-23 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB814E6327GR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.