Infineon BB831E7904 technical specifications.
| Capacitance | 7.8pF |
| Package/Case | SOD-323-2 |
| Forward Current | 20mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Reverse Voltage (DC) | 30V |
| Series | BB831 |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB831E7904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
