Infineon BB857E7902 technical specifications.
| Capacitance | 6pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| Reverse Voltage | 30V |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB857E7902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.