Infineon BB857H7902 technical specifications.
| Package/Case | SC |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | BB857 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB857H7902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
