Infineon BBY51-02WH6327 technical specifications.
| Package/Case | SC |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BBY51 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY51-02WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.