Infineon BBY5103WE6327XT technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BBY5103WE6327XT to view detailed technical specifications.
No datasheet is available for this part.