Infineon BBY52-02WH6327 technical specifications.
| Capacitance | 1.4pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 7V |
| Series | BBY52 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY52-02WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
