Infineon BBY5202LE6327XTMA1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BBY5202LE6327XTMA1 to view detailed technical specifications.
No datasheet is available for this part.