Infineon BBY53-03LRHE6327 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY53-03LRHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.