Infineon BBY5305WE6327HTSA1 technical specifications.
| Capacitance | 4.8E-12F |
| Package/Case | SOT-323-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BBY5305WE6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.