
The BBY55-02WE6327 is a surface mount capacitor from Infineon with a capacitance of 17.5pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a SC package and is lead free. It is RoHS compliant and available in quantities of 3000 per reel.
Infineon BBY55-02WE6327 technical specifications.
| Capacitance | 17.5pF |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 16V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY55-02WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
