Infineon BBY5503WE6327BTSA1 technical specifications.
| Capacitance | 1.75E-11F |
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BBY5503WE6327BTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.