
The BBY56-03WE6327 diode from Infineon features a capacitance of 37pF and a reverse voltage of 10V. It is available in a surface mount package, SOD-323-2, and is rated for operation between -55°C and 150°C. The diode is supplied in tape and reel packaging with 3000 units per package.
Infineon BBY56-03WE6327 technical specifications.
| Capacitance | 37pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| Series | BBY56 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY56-03WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
